750310059
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750310059

DigiKey Part Number
1297-1301-2-ND - Tape & Reel (TR)
1297-1301-1-ND - Cut Tape (CT)
1297-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750310059
Description
XFMR POE DC/DC CONV SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Chipset Manufacturer
-
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
-
Voltage - Isolation
1875Vrms
Frequency
200kHz
Operating Temperature
-
Mounting Type
Surface Mount
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.27000$32.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$26.60706$26,607.06