
750310059 | |
---|---|
DigiKey Part Number | 1297-1301-2-ND - Tape & Reel (TR) 1297-1301-1-ND - Cut Tape (CT) 1297-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310059 |
Description | XFMR POE DC/DC CONV SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Frequency | 200kHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.27000 | $32.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $26.60706 | $26,607.06 |