



750040299 | |
---|---|
DigiKey Part Number | 732-2357-2-ND - Tape & Reel (TR) 732-2357-1-ND - Cut Tape (CT) 732-2357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750040299 |
Description | CMC 47UH 3LN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH @ 100 kHz 3 Line Common Mode Choke Surface Mount DCR 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Inductance @ Frequency | 47 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.258" L x 0.240" W (6.55mm x 6.10mm) | |
Height (Max) | 0.100" (2.54mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.38000 | $16.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $12.30894 | $22,156.09 |