
750032052 | |
|---|---|
DigiKey Part Number | 732-2129-2-ND - Tape & Reel (TR) 732-2129-1-ND - Cut Tape (CT) 732-2129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750032052 |
Description | XFMR CAP CHAR DC/DC CONV 10UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Capacitor Charger For For DC/DC Converters SMPS Transformer 1000Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750032052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Capacitor Charger | |
Intended Chipset | LT3751 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 30V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1000Vrms | |
Inductance @ Frequency | 10µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.58mm) | |
Footprint | 0.865" L x 1.130" W (21.97mm x 28.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.43000 | $38.43 |
| 10 | $34.69000 | $346.90 |
| 25 | $33.29320 | $832.33 |
| 50 | $32.26840 | $1,613.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $30.95464 | $3,869.33 |
| 250 | $29.99096 | $7,497.74 |
| 375 | $29.43912 | $11,039.67 |
| 625 | $28.75616 | $17,972.60 |
| 875 | $28.31391 | $24,774.67 |
| 1,250 | $27.85168 | $34,814.60 |











