500µH LAN Pulse Transformer 1:2.7 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500µH LAN Pulse Transformer 1:2.7 Surface Mount
31160R

750031160

DigiKey Part Number
732-750031160-ND
Manufacturer
Manufacturer Product Number
750031160
Description
TRANSFORMER 500UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500µH LAN Pulse Transformer 1:2.7 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750031160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
9VµS
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1:2.7
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.240" L x 0.345" W (6.10mm x 8.76mm)
Transformer Type
LAN
Height - Seated (Max)
0.250" (6.35mm)
Inductance
500µH
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.71000$27.71
10$27.31200$273.12
50$25.61820$1,280.91
100$23.04490$2,304.49