1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
7499111614A
7499111614A
7499111614A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

7499111614A

DigiKey Part Number
732-12036-5-ND
Manufacturer
Manufacturer Product Number
7499111614A
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
7499111614A Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.546" (13.87mm)
Manufacturer
Würth Elektronik
LED Color
Green, Orange - Yellow
Series
Number of Cores per Jack
12
Packaging
Tube
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Tin
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMJK4039-8KAONLTaoglas Limited235931-TMJK4039-8KAONL-ND$12.96000Similar
In-Stock: 565
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$101.45000$101.45
10$99.75100$997.51
28$92.63286$2,593.72
56$85.50357$4,788.20
106$78.38425$8,308.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.