
7498210003 | |
|---|---|
DigiKey Part Number | 732-10842-ND |
Manufacturer | |
Manufacturer Product Number | 7498210003 |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Board Edge, Cutout; Surface Mount 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 7498210003 Models |
Category | Height Above Board 0.350" (8.89mm) |
Manufacturer Würth Elektronik | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Tin |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Board Edge, Cutout; Surface Mount | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.41000 | $98.41 |
| 100 | $85.01110 | $8,501.11 |
| 1,000 | $71.59315 | $71,593.15 |




