


7498210002 | |
|---|---|
DigiKey Part Number  | 732-10841-2-ND - Tape & Reel (TR) 732-10841-1-ND - Cut Tape (CT) 732-10841-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 7498210002  | 
Description  | CONN JACK 1PORT SURFACE MOUNT  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 7498210002 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | RJ45  | |
Number of Ports  | 1  | |
Number of Rows  | 1  | |
Applications  | 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)  | |
Mounting Type  | Surface Mount  | |
Orientation  | 90° Angle (Right)  | |
Termination  | Solder  | |
Height Above Board  | 0.535" (13.59mm)  | |
LED Color  | Does Not Contain LED  | |
Number of Cores per Jack  | 4  | |
Shielding  | Shielded  | |
Features  | Board Guide  | |
Tab Direction  | Down  | |
Contact Material  | Tin  | |
Contact Finish  | Gold  | |
Operating Temperature  | -40°C ~ 85°C  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Shield Material  | Copper Alloy  | |
Housing Material  | Thermoplastic  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $87.87000 | $87.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $68.31600 | $6,831.60 | 
| 1,000 | $57.53007 | $57,530.07 | 

