
7498111001 | |
|---|---|
DigiKey Part Number | 732-4496-2-ND - Tape & Reel (TR) 732-4496-1-ND - Cut Tape (CT) 732-4496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7498111001 |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7498111001 Models |
Category | Height Above Board 0.534" (13.55mm) |
Manufacturer Würth Elektronik | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide, Solder Retention |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Tin |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.84000 | $97.84 |
| 10 | $96.20000 | $962.00 |
| 50 | $89.32660 | $4,466.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $82.45340 | $8,245.34 |
| 500 | $75.58864 | $37,794.32 |
| 1,000 | $68.70724 | $68,707.24 |










