



749302011 | |
|---|---|
DigiKey Part Number | 732-749302011TR-ND - Tape & Reel (TR) 732-749302011CT-ND - Cut Tape (CT) 732-749302011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749302011 |
Description | XFRMR 1:4.5:4.5:1 2MH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2mH Pulse Transformer 1:4.5:4.5:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749302011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:4.5:4.5:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.127" W (4.70mm x 3.22mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 10 | $21.77100 | $217.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $17.78927 | $35,578.54 |


