WE-FLEX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196338

DigiKey Part Number
732-11481-2-ND - Tape & Reel (TR)
732-11481-1-ND - Cut Tape (CT)
732-11481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196338
Description
XFMR FLEX DC/DC CONV 9.3UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196338 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flexible
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
9.3µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.630" L x 0.689" W (16.00mm x 17.50mm)
Height - Seated (Max)
0.354" (8.99mm)
Footprint
0.870" L x 0.689" W (22.10mm x 17.50mm)
Style
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.43000$49.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$52.27617$15,682.85
Manufacturers Standard Package