
749196308 | |
---|---|
DigiKey Part Number | 732-11478-2-ND - Tape & Reel (TR) 732-11478-1-ND - Cut Tape (CT) 732-11478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196308 |
Description | XFMR FLEX DC/DC CONV 153.8UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196308 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 153.8µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.689" W (16.00mm x 17.50mm) | |
Height - Seated (Max) | 0.354" (8.99mm) | |
Footprint | 0.870" L x 0.689" W (22.10mm x 17.50mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.43000 | $49.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $52.27617 | $15,682.85 |