
749119950 | |
|---|---|
DigiKey Part Number | 732-2432-2-ND - Tape & Reel (TR) 732-2432-1-ND - Cut Tape (CT) 732-2432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749119950 |
Description | XFMR POE DC/DC CONV 127UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 500kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749119950 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770 | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 12V @ 15mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 127µH @ 100kHz | |
Frequency | 200 ~ 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.591" W (13.46mm x 15.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.713" W (13.46mm x 18.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.11000 | $49.11 |
| 10 | $47.34400 | $473.44 |
| 50 | $44.71680 | $2,235.84 |
| 100 | $42.07340 | $4,207.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $35.50905 | $7,101.81 |







