749119xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
749119xxxx
749119533

749119533

DigiKey Part Number
732-6195-2-ND - Tape & Reel (TR)
732-6195-1-ND - Cut Tape (CT)
732-6195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749119533
Description
XFMR POE DC/DC CONV 54UH SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749119533 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
10V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
54µH @ 100kHz
Frequency
200 ~ 400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.591" W (14.00mm x 15.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Footprint
0.551" L x 0.713" W (14.00mm x 18.10mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.49000$39.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$43.67433$6,551.15
Manufacturers Standard Package