
749050018 | |
|---|---|
DigiKey Part Number | 732-9654-2-ND - Tape & Reel (TR) 732-9654-1-ND - Cut Tape (CT) 732-9654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749050018 |
Description | TRANSFORMER LAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749050018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.550" L x 0.532" W (13.97mm x 13.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.95000 | $107.95 |
| 10 | $89.66400 | $896.64 |
| 50 | $77.89880 | $3,894.94 |
| 100 | $70.37600 | $7,037.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $67.56136 | $30,402.61 |











