350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749023010A

DigiKey Part Number
732-5714-2-ND - Tape & Reel (TR)
732-5714-1-ND - Cut Tape (CT)
732-5714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749023010A
Description
TRANSFORMER LAN 10/100/1000 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749023010A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.689" L x 0.559" W (17.50mm x 14.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.89000$56.89
10$52.02600$520.26
50$48.09580$2,404.79
100$45.15250$4,515.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$45.15248$18,060.99
800$43.18754$34,550.03
Manufacturers Standard Package