350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7490200136

DigiKey Part Number
1297-1064-2-ND - Tape & Reel (TR)
1297-1064-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7490200136
Description
LAN XFRM SMD 10/100/1000 POE
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transformer Type
LAN 10/100/1000 Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.705" L x 0.551" W (17.91mm x 14.00mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$36.50000$36.50