
7490120110 | |
|---|---|
DigiKey Part Number | 732-7196-2-ND - Tape & Reel (TR) 732-7196-1-ND - Cut Tape (CT) 732-7196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490120110 |
Description | 10/100 BASE-T SMD TRANSFORMER 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490120110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.365" W (12.70mm x 9.27mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.09000 | $42.09 |
| 10 | $38.97800 | $389.78 |
| 50 | $35.44280 | $1,772.14 |
| 100 | $32.21180 | $3,221.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $29.28498 | $19,035.24 |
| 1,300 | $26.61299 | $34,596.89 |












