
74889302450 | |
|---|---|
DigiKey Part Number  | 732-74889302450TR-ND - Tape & Reel (TR) 732-74889302450CT-ND - Cut Tape (CT) 732-74889302450DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74889302450  | 
Description  | WE-MCA SMT-MULTILAYER CHIP ANTEN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | RF ANTENNA Chip Solder Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74889302450 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
RF Family/Standard  | -  | |
Frequency Group  | UHF (2GHz ~ 3GHz)  | |
Frequency (Center/Band)  | 2.45GHz  | |
Frequency Range  | 2.4GHz ~ 2.5GHz  | |
Antenna Type  | Chip  | |
Number of Bands  | 1  | |
VSWR  | 2  | |
Return Loss  | -  | |
Gain  | 0.5dBi  | |
Features  | -  | |
Termination  | Solder  | |
Ingress Protection  | -  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.047" (1.20mm)  | |
Applications  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.69000 | $6.69 | 
| 100 | $5.79250 | $579.25 | 
| 250 | $5.25408 | $1,313.52 | 
| 500 | $4.71562 | $2,357.81 | 
| 1,000 | $3.89160 | $3,891.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $3.50244 | $10,507.32 | 





