Pin Screw Terminal, Power Tap M5 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Screw Terminal, Power Tap M5 Surface Mount
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level
7466005R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

7466005R

DigiKey Part Number
732-10900-2-ND - Tape & Reel (TR)
732-10900-1-ND - Cut Tape (CT)
732-10900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7466005R
Description
TERM REDCUBE M5 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Screw Terminal, Power Tap M5 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7466005R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M5
Termination
Solder
Current Rating (Amps)
70 A
Mounting Type
Surface Mount
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.88000$20.88
10$17.43800$174.38
50$15.26740$763.37
100$13.90260$1,390.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$12.02847$7,217.08
Manufacturers Standard Package