


7466003R | |
|---|---|
DigiKey Part Number | 732-5647-2-ND - Tape & Reel (TR) 732-5647-1-ND - Cut Tape (CT) 732-5647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7466003R |
Description | TERM REDCUBE M3 1PIN SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M3 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7466003R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 10 | $20.61100 | $206.11 |
| 50 | $18.64640 | $932.32 |
| 100 | $16.68960 | $1,668.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.11950 | $7,559.75 |










