8 Pin Screw Terminal, Power Tap M5 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Pin Screw Terminal, Power Tap M5 Through Hole
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level
74655095R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

74655095R

DigiKey Part Number
732-74655095RTR-ND - Tape & Reel (TR)
732-74655095RCT-ND - Cut Tape (CT)
732-74655095RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74655095R
Description
TERM REDCUBE M5 8PIN PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Pin Screw Terminal, Power Tap M5 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
74655095R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M5
Termination
Solder
Current Rating (Amps)
85 A
Number of Pins
8
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.08000$37.08
10$30.94600$309.46
50$27.17200$1,358.60
100$24.72210$2,472.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$22.26382$13,358.29
Manufacturers Standard Package