
7464100 | |
|---|---|
DigiKey Part Number | 732-7464100-ND |
Manufacturer | |
Manufacturer Product Number | 7464100 |
Description | TERM REDCUBE 12PIN PCB RA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 7464100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.20000 | $77.20 |
| 10 | $73.78800 | $737.88 |
| 50 | $67.90140 | $3,395.07 |
| 100 | $61.75990 | $6,175.99 |
| 500 | $55.61188 | $27,805.94 |











