
74622103 | |
---|---|
DigiKey Part Number | 732-74622103-ND |
Manufacturer | |
Manufacturer Product Number | 74622103 |
Description | WP-RAFE REDCUBE 90. 2-ROWS. FULL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74622103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 130 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.30000 | $30.30 |
10 | $27.89300 | $278.93 |
100 | $26.45580 | $2,645.58 |
250 | $25.02220 | $6,255.55 |
500 | $23.58118 | $11,790.59 |
1,000 | $20.71389 | $20,713.89 |