



7449150079 | |
---|---|
DigiKey Part Number | 732-11520-2-ND - Tape & Reel (TR) 732-11520-1-ND - Cut Tape (CT) 732-11520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7449150079 |
Description | FIXED IND 79NH 23A 2.11 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 79 nH Unshielded Wirewound Inductor 23 A 2.11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7449150079 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 79 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.11mOhm Max | |
Q @ Freq | 184 @ 100MHz | |
Frequency - Self Resonant | 422MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1010 | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | $7.13474 | $4,637.58 |