22 nH Unshielded Wirewound Inductor 3 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 nH Unshielded Wirewound Inductor 3 A 4.2mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744912122

DigiKey Part Number
732-5636-2-ND - Tape & Reel (TR)
732-5636-1-ND - Cut Tape (CT)
732-5636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744912122
Description
FIXED IND 22NH 3A 4.2 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Wirewound Inductor 3 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744912122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
100 @ 150MHz
Frequency - Self Resonant
3.2GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4248
Size / Dimension
0.190" L x 0.150" W (4.83mm x 3.81mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.11000$10.11
50$8.73940$436.97
250$7.66244$1,915.61
500$6.56898$3,284.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.18546$5,185.46
Manufacturers Standard Package