
7448991068 | |
|---|---|
DigiKey Part Number | 732-13372-2-ND - Tape & Reel (TR) 732-13372-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7448991068 |
Description | SMT MOLDED COUPLED INDUCTOR SIZE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 44mOhm DC Resistance (DCR) - Parallel 5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448991068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 6.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 5 A | |
Current Saturation - Parallel | 12 A | |
DC Resistance (DCR) - Parallel | 44mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.58000 | $30.58 |
| 10 | $26.99900 | $269.99 |
| 50 | $23.13540 | $1,156.77 |
| 100 | $21.21150 | $2,121.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $19.19720 | $15,357.76 |

