
74489440180 | |
---|---|
DigiKey Part Number | 732-2608-2-ND - Tape & Reel (TR) 732-2608-1-ND - Cut Tape (CT) 732-2608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74489440180 |
Description | INDUCT ARRAY 2 COIL 18UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 72 µH Inductance - Connected in Series 18 µH Inductance - Connected in Parallel 201mOhm Max DC Resistance (DCR) - Parallel 1.05 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74489440180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 18 µH | |
Inductance - Connected In Series | 72 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.05 A | |
Current Rating - Series | 525 mA | |
Current Saturation - Parallel | 1.9 A | |
Current Saturation - Series | 950 mA | |
DC Resistance (DCR) - Parallel | 201mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.150" (3.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $17.21000 | $172.10 |
50 | $16.56980 | $828.49 |
100 | $15.93760 | $1,593.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $11.46911 | $4,014.19 |