WE-TDC 8038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74489430068

DigiKey Part Number
732-2593-2-ND - Tape & Reel (TR)
732-2593-1-ND - Cut Tape (CT)
732-2593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74489430068
Description
INDUCT ARRAY 2 COIL 6.8UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 146mOhm Max DC Resistance (DCR) - Parallel 1.25 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74489430068 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
6.8 µH
Inductance - Connected In Series
27.2 µH
Tolerance
±30%
Current Rating - Parallel
1.25 A
Current Rating - Series
625 mA
Current Saturation - Parallel
2 A
Current Saturation - Series
1 A
DC Resistance (DCR) - Parallel
146mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.50000$15.50
10$15.24800$152.48
50$14.68540$734.27
100$14.12240$1,412.24
250$12.98832$3,247.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$10.16224$5,589.23
Manufacturers Standard Package