
| 74489430022 | |
|---|---|
| DigiKey Part Number | 732-2589-2-ND - Tape & Reel (TR) 732-2589-1-ND - Cut Tape (CT) 732-2589-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74489430022 | 
| Description | INDUCT ARRAY 2 COIL 2.2UH SMD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 58mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74489430022 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Coils | 2 | |
| Inductance - Connected In Parallel | 2.2 µH | |
| Inductance - Connected In Series | 8.8 µH | |
| Tolerance | ±30% | |
| Current Rating - Parallel | 1.9 A | |
| Current Rating - Series | 950 mA | |
| Current Saturation - Parallel | 3.5 A | |
| Current Saturation - Series | 1.75 A | |
| DC Resistance (DCR) - Parallel | 58mOhm Max | |
| DC Resistance (DCR) - Series | - | |
| Shielding | Shielded | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
| Height | 0.083" (2.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.50000 | $15.50 | 
| 10 | $15.24800 | $152.48 | 
| 50 | $14.68540 | $734.27 | 
| 100 | $14.12240 | $1,412.24 | 
| 250 | $12.98832 | $3,247.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 550 | $10.16224 | $5,589.23 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China