WE-MTCI_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MTCI_View 1
WE-MTCI_View 2

744889030330

DigiKey Part Number
732-11686-2-ND - Tape & Reel (TR)
732-11686-1-ND - Cut Tape (CT)
732-11686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744889030330
Description
INDUCT ARRAY 2 COIL 33UH SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 5.2Ohm DC Resistance (DCR) - Parallel 0.45 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744889030330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
33 µH
Tolerance
±20%
Current Rating - Parallel
0.45 A
Current Saturation - Parallel
0.75 A
DC Resistance (DCR) - Parallel
5.2Ohm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,304
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.56000$18.56
10$16.30700$163.07
50$14.55820$727.91
100$13.23610$1,323.61
500$12.25082$6,125.41
1,000$10.74820$10,748.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.67342$19,346.84
Manufacturers Standard Package