


7448845220 | |
---|---|
DigiKey Part Number | 732-11689-2-ND - Tape & Reel (TR) 732-11689-1-ND - Cut Tape (CT) 732-11689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448845220 |
Description | INDUCTOR ARRAY 2 COIL 22UH SMD |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 600mOhm DC Resistance (DCR) - Parallel 0.8 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448845220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 0.8 A | |
Current Saturation - Parallel | 1 A | |
DC Resistance (DCR) - Parallel | 600mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.118" (3.00mm) |