7448845047 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1,887
Unit Price: $22.58000
Datasheet
WE-CPIB HV Series_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-CPIB HV Series_View 1
WE-CPIB HV Series_View 2
7448845047
7448845047

7448845047

DigiKey Part Number
732-11687-2-ND - Tape & Reel (TR)
732-11687-1-ND - Cut Tape (CT)
732-11687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7448845047
Description
INDUCTOR ARRAY 2 COIL 4.7UH SMD
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 140mOhm DC Resistance (DCR) - Parallel 1.45 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Coils
2
Inductance - Connected In Parallel
4.7 µH
Tolerance
±20%
Current Rating - Parallel
1.45 A
Current Saturation - Parallel
2.2 A
DC Resistance (DCR) - Parallel
140mOhm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes