Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7448844100

DigiKey Part Number
732-7448844100TR-ND - Tape & Reel (TR)
732-7448844100CT-ND - Cut Tape (CT)
732-7448844100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7448844100
Description
INDUCT ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7448844100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Würth Elektronik
Shielding
Shielded
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Number of Coils
2
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Inductance - Connected In Parallel
10 µH
Height
0.173" (4.40mm)
Inductance - Connected In Series
40 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.42000$24.42
10$22.37900$223.79
50$20.95660$1,047.83
100$20.24130$2,024.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.53437$19,534.37
Manufacturers Standard Package