WE-DD-Series bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-DD-Series bottom
WE-DD Series

744870101

DigiKey Part Number
732-2330-2-ND - Tape & Reel (TR)
732-2330-1-ND - Cut Tape (CT)
732-2330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744870101
Description
INDUCT ARRAY 2 COIL 100UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 300mOhm Max DC Resistance (DCR) - Parallel 1.4 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744870101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
50 µH
Inductance - Connected In Series
200 µH
Tolerance
±20%
Current Rating - Parallel
1.4 A
Current Rating - Series
700 mA
Current Saturation - Parallel
2 A
Current Saturation - Series
1 A
DC Resistance (DCR) - Parallel
300mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.55000$24.55
10$23.31900$233.19
50$21.67700$1,083.85
100$20.03480$2,003.48
250$18.31052$4,577.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.26250$7,131.25
Manufacturers Standard Package