
744869161273 | |
---|---|
DigiKey Part Number | 732-744869161273-ND |
Manufacturer | |
Manufacturer Product Number | 744869161273 |
Description | CMC 27MH 1A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744869161273 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.610" W (24.50mm x 15.50mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.50000 | $22.50 |
10 | $19.90300 | $199.03 |
20 | $18.32700 | $366.54 |
50 | $16.76020 | $838.01 |
90 | $14.67767 | $1,320.99 |