



7448640418 | |
|---|---|
DigiKey Part Number | 732-1680-5-ND |
Manufacturer | |
Manufacturer Product Number | 7448640418 |
Description | CMC 43MH 400MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | 7448640418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 43 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2.5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.835" L x 0.654" W (21.20mm x 16.60mm) | |
Height (Max) | 0.886" (22.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $14.28900 | $142.89 |
| 60 | $12.78583 | $767.15 |
| 120 | $11.60192 | $1,392.23 |
| 240 | $10.73383 | $2,576.12 |



