7448510091
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744851221

DigiKey Part Number
732-744851221TR-ND - Tape & Reel (TR)
732-744851221CT-ND - Cut Tape (CT)
732-744851221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744851221
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 45mOhm Max DC Resistance (DCR) - Parallel 3.5 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744851221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
22 µH
Inductance - Connected In Series
88 µH
Tolerance
±10%
Current Rating - Parallel
3.5 A
Current Rating - Series
1.75 A
Current Saturation - Parallel
2.7 A
Current Saturation - Series
1.35 A
DC Resistance (DCR) - Parallel
45mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.906" L x 0.728" W (23.00mm x 18.50mm)
Height
0.453" (11.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.54000$47.54
10$46.55600$465.56
50$44.66780$2,233.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$36.87560$5,531.34
300$33.55013$10,065.04
Manufacturers Standard Package