
744851100 | |
|---|---|
DigiKey Part Number | 732-3015-2-ND - Tape & Reel (TR) 732-3015-1-ND - Cut Tape (CT) 732-3015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744851100 |
Description | INDUCT ARRAY 2 COIL 1UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4 µH Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 8.5mOhm Max DC Resistance (DCR) - Parallel 8.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744851100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1 µH | |
Inductance - Connected In Series | 4 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 8.6 A | |
Current Rating - Series | 4.3 A | |
Current Saturation - Parallel | 30 A | |
Current Saturation - Series | 15 A | |
DC Resistance (DCR) - Parallel | 8.5mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.906" L x 0.728" W (23.00mm x 18.50mm) | |
Height | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.60000 | $47.60 |
| 10 | $46.61600 | $466.16 |
| 50 | $44.72500 | $2,236.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $41.02527 | $6,153.79 |
| 300 | $37.32560 | $11,197.68 |

