



744833011180 | |
---|---|
DigiKey Part Number | 732-13596-ND |
Manufacturer | |
Manufacturer Product Number | 744833011180 |
Description | CMC 1.1MH 18A 3LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH 3 Line Common Mode Choke Through Hole 18A DCR 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744833011180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 1.1 mH @ 10 kHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.850" Dia (47.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.77000 | $153.77 |
3 | $135.28000 | $405.84 |
6 | $116.84000 | $701.04 |
9 | $104.53778 | $940.84 |
18 | $93.43333 | $1,681.80 |