



744821039 | |
|---|---|
DigiKey Part Number | 732-14016-ND |
Manufacturer | |
Manufacturer Product Number | 744821039 |
Description | CMC 39MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 mH 2 Line Common Mode Choke Through Hole 300mA DCR |
Datasheet | Datasheet |
EDA/CAD Models | 744821039 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Würth Elektronik | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.591" L x 0.295" W (15.00mm x 7.50mm) |
Filter Type Power Line | Height (Max) 0.709" (18.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 39 mH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.30000 | $33.30 |
| 10 | $32.14600 | $321.46 |
| 50 | $25.48660 | $1,274.33 |
| 100 | $24.41790 | $2,441.79 |
| 300 | $22.19807 | $6,659.42 |









