74479887210C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 2,513
Unit Price: $9.28000
Datasheet
Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductor
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74479887210C

DigiKey Part Number
732-9689-2-ND - Tape & Reel (TR)
732-9689-1-ND - Cut Tape (CT)
732-9689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74479887210C
Description
FIXED IND 1UH 2.5A 55 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 2.5 A 55mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479887210C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
55mOhm
Q @ Freq
17 @ 1MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes