
74479887210A | |
|---|---|
DigiKey Part Number | 732-74479887210ATR-ND - Tape & Reel (TR) 732-74479887210ACT-ND - Cut Tape (CT) 732-74479887210ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479887210A |
Description | FIXED IND 1UH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1 A 60mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479887210A Models |
Category | DC Resistance (DCR) 60mOhm |
Mfr | Q @ Freq 15 @ 1MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Shielded | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $7.86800 | $78.68 |
| 100 | $6.46870 | $646.87 |
| 1,000 | $5.34603 | $5,346.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.09818 | $24,294.54 |

