



74479276147C | |
---|---|
DigiKey Part Number | 732-9714-2-ND - Tape & Reel (TR) 732-9714-1-ND - Cut Tape (CT) 732-9714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479276147C |
Description | FIXED IND 470NH 2.7A 42 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 2.7 A 42mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479276147C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
50 | $7.31600 | $365.80 |
100 | $6.45380 | $645.38 |
1,000 | $5.68201 | $5,682.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.89448 | $11,683.44 |