



744786082A | |
|---|---|
DigiKey Part Number | 732-6262-2-ND - Tape & Reel (TR) 732-6262-1-ND - Cut Tape (CT) 732-6262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744786082A |
Description | FIXED IND 8.2NH 500MA 350 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 500 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744786082A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 50 | $1.61960 | $80.98 |
| 100 | $1.52100 | $152.10 |
| 500 | $1.37300 | $686.50 |
| 1,000 | $1.17567 | $1,175.67 |
| 2,000 | $0.92903 | $1,858.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54262 | $2,170.48 |

