2.2 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric)
WE-MK Series
@AskLorandt explains: Rated current of an inductor

744786022A

DigiKey Part Number
732-6255-2-ND - Tape & Reel (TR)
732-6255-1-ND - Cut Tape (CT)
732-6255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744786022A
Description
FIXED IND 2.2NH 600MA 100 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744786022A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
100mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±0.3nH
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,902
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
50$1.61960$80.98
100$1.52100$152.10
500$1.37300$686.50
1,000$1.17567$1,175.67
2,000$0.92903$1,858.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54262$2,170.48
Manufacturers Standard Package