



744784227A | |
|---|---|
DigiKey Part Number | 732-6250-2-ND - Tape & Reel (TR) 732-6250-1-ND - Cut Tape (CT) 732-6250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784227A |
Description | FIXED IND 270NH 100MA 4.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 100 mA 4.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784227A Models |
Category | DC Resistance (DCR) 4.5Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 50 | $1.37300 | $68.65 |
| 100 | $1.17570 | $117.57 |
| 500 | $1.07702 | $538.51 |
| 1,000 | $0.97836 | $978.36 |
| 2,000 | $0.83037 | $1,660.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.46082 | $4,608.20 |

