



744784012A | |
|---|---|
DigiKey Part Number | 732-6222-2-ND - Tape & Reel (TR) 732-6222-1-ND - Cut Tape (CT) 732-6222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784012A |
Description | FIXED IND 1.2NH 400MA 100 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784012A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 50 | $1.37300 | $68.65 |
| 100 | $1.17570 | $117.57 |
| 500 | $1.07702 | $538.51 |
| 1,000 | $0.97836 | $978.36 |
| 2,000 | $0.83037 | $1,660.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48507 | $4,850.70 |

