



744784010A | |
|---|---|
DigiKey Part Number | 732-6221-2-ND - Tape & Reel (TR) 732-6221-1-ND - Cut Tape (CT) 732-6221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784010A |
Description | FIXED IND 1NH 400MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784010A Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 50 | $1.37300 | $68.65 |
| 100 | $1.17570 | $117.57 |
| 500 | $1.07702 | $538.51 |
| 1,000 | $0.97836 | $978.36 |
| 2,000 | $0.83037 | $1,660.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48507 | $4,850.70 |

