



7447798131 | |
|---|---|
DigiKey Part Number | 732-2415-2-ND - Tape & Reel (TR) 732-2415-1-ND - Cut Tape (CT) 732-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447798131 |
Description | FIXED IND 13UH 5.85A 22.5 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 µH Shielded Drum Core, Wirewound Inductor 5.85 A 22.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447798131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.402" W (10.20mm x 10.20mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.35000 | $29.35 |
| 10 | $27.04900 | $270.49 |
| 50 | $26.10320 | $1,305.16 |
| 100 | $25.18250 | $2,518.25 |
| 250 | $22.37892 | $5,594.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.57540 | $9,787.70 |


